
TAD125US48B | |
|---|---|
DigiKey Part Number | 4457-TAD125US48B-ND |
Manufacturer | |
Manufacturer Product Number | TAD125US48B |
Description | AC/DC CONVERTER 48V 100W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 2.61 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,35000 € | 61,35 € |
| 10 | 53,92800 € | 539,28 € |
| 25 | 51,22840 € | 1.280,71 € |
| 50 | 49,27640 € | 2.463,82 € |
| 100 | 47,39870 € | 4.739,87 € |
| Unit Price without VAT: | 61,35000 € |
|---|---|
| Unit Price with VAT: | 73,00650 € |

