
SDH05-24D12W | |
|---|---|
DigiKey Part Number | 4457-SDH05-24D12W-ND |
Manufacturer | |
Manufacturer Product Number | SDH05-24D12W |
Description | DC DC CONVERTER +/-12V 5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 210mA, 210mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,53000 € | 21,53 € |
| 5 | 20,73000 € | 103,65 € |
| 20 | 20,06250 € | 401,25 € |
| 40 | 19,73625 € | 789,45 € |
| 60 | 19,54767 € | 1.172,86 € |
| 100 | 19,31250 € | 1.931,25 € |
| 260 | 18,87992 € | 4.908,78 € |
| Unit Price without VAT: | 21,53000 € |
|---|---|
| Unit Price with VAT: | 25,62070 € |

