
SDH03-48S05W | |
|---|---|
DigiKey Part Number | 4457-SDH03-48S05W-ND |
Manufacturer | |
Manufacturer Product Number | SDH03-48S05W |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 5 | 17,11400 € | 85,57 € |
| 20 | 16,56350 € | 331,27 € |
| 40 | 16,29450 € | 651,78 € |
| 60 | 16,13883 € | 968,33 € |
| 100 | 15,94490 € | 1.594,49 € |
| 260 | 15,58777 € | 4.052,82 € |
| 500 | 15,34766 € | 7.673,83 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,14630 € |

