
SDH03-24D12W | |
|---|---|
DigiKey Part Number | 4457-SDH03-24D12W-ND |
Manufacturer | |
Manufacturer Product Number | SDH03-24D12W |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 5 | 17,52000 € | 87,60 € |
| 20 | 16,95650 € | 339,13 € |
| 40 | 16,68075 € | 667,23 € |
| 60 | 16,52150 € | 991,29 € |
| 100 | 16,32290 € | 1.632,29 € |
| 260 | 15,95719 € | 4.148,87 € |
| 500 | 15,71138 € | 7.855,69 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |

