
SDH01-48D15W | |
|---|---|
DigiKey Part Number | 4457-SDH01-48D15W-ND |
Manufacturer | |
Manufacturer Product Number | SDH01-48D15W |
Description | DC DC CONVERTER +/-15V 1.1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 35mA, 35mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35mA, 35mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 5 | 14,09600 € | 70,48 € |
| 20 | 13,64300 € | 272,86 € |
| 40 | 13,42150 € | 536,86 € |
| 60 | 13,29333 € | 797,60 € |
| 100 | 13,13350 € | 1.313,35 € |
| 260 | 12,83946 € | 3.338,26 € |
| 500 | 12,64174 € | 6.320,87 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |

