
SDH01-24S05W | |
|---|---|
DigiKey Part Number | 4457-SDH01-24S05W-ND |
Manufacturer | |
Manufacturer Product Number | SDH01-24S05W |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 5 | 12,89800 € | 64,49 € |
| 20 | 12,48400 € | 249,68 € |
| 40 | 12,28100 € | 491,24 € |
| 60 | 12,16383 € | 729,83 € |
| 100 | 12,01780 € | 1.201,78 € |
| 260 | 11,74873 € | 3.054,67 € |
| 500 | 11,56786 € | 5.783,93 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 15,93410 € |

