
RED60-48S48W | |
|---|---|
DigiKey Part Number | 4457-RED60-48S48W-ND |
Manufacturer | |
Manufacturer Product Number | RED60-48S48W |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 1.25A | Standard Number 62368-1 |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,60000 € | 94,60 € |
| 5 | 91,08200 € | 455,41 € |
| 10 | 89,60200 € | 896,02 € |
| 30 | 87,30033 € | 2.619,01 € |
| 50 | 86,24900 € | 4.312,45 € |
| 100 | 84,84150 € | 8.484,15 € |
| Unit Price without VAT: | 94,60000 € |
|---|---|
| Unit Price with VAT: | 112,57400 € |

