
RED40-24S12W | |
|---|---|
DigiKey Part Number | 4457-RED40-24S12W-ND |
Manufacturer | |
Manufacturer Product Number | RED40-24S12W |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off, Standby Output |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 3.333A | Standard Number 50155; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,56000 € | 72,56 € |
| 5 | 69,86200 € | 349,31 € |
| 10 | 68,72600 € | 687,26 € |
| 30 | 66,96200 € | 2.008,86 € |
| 50 | 66,15620 € | 3.307,81 € |
| 100 | 65,07680 € | 6.507,68 € |
| Unit Price without VAT: | 72,56000 € |
|---|---|
| Unit Price with VAT: | 86,34640 € |

