
RED40-110S05W | |
|---|---|
DigiKey Part Number | 4457-RED40-110S05W-ND |
Manufacturer | |
Manufacturer Product Number | RED40-110S05W |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 36V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 8A | Standard Number 62368-1 |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,72000 € | 79,72 € |
| 5 | 76,74800 € | 383,74 € |
| 10 | 75,50100 € | 755,01 € |
| 30 | 73,56233 € | 2.206,87 € |
| 50 | 72,67680 € | 3.633,84 € |
| 100 | 71,49120 € | 7.149,12 € |
| Unit Price without VAT: | 79,72000 € |
|---|---|
| Unit Price with VAT: | 94,86680 € |

