
RED20-110D12W | |
|---|---|
DigiKey Part Number | 4457-RED20-110D12W-ND |
Manufacturer | |
Manufacturer Product Number | RED20-110D12W |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 43V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Standby Output |
Packaging Tube | Operating Temperature -40°C ~ 101°C (With Derating) |
Part Status Active | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-DIP Module |
Voltage - Input (Min) 43V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 160V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -12V | Standard Number 60950-1 |
Current - Output (Max) 833mA, 833mA | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,54000 € | 76,54 € |
| 5 | 73,69200 € | 368,46 € |
| 10 | 72,49500 € | 724,95 € |
| 30 | 70,63333 € | 2.119,00 € |
| 50 | 69,78340 € | 3.489,17 € |
| 100 | 68,64480 € | 6.864,48 € |
| Unit Price without VAT: | 76,54000 € |
|---|---|
| Unit Price with VAT: | 91,08260 € |

