
RDL06-48S24W | |
|---|---|
DigiKey Part Number | 4457-RDL06-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | RDL06-48S24W |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, Standby Output |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module, 10 Leads |
Voltage - Input (Min) 18V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Input (Max) 75V | Approval Agency CB, CE, cURus |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 6 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,77000 € | 23,77 € |
| 5 | 22,89200 € | 114,46 € |
| 10 | 22,52100 € | 225,21 € |
| 30 | 21,94333 € | 658,30 € |
| 50 | 21,67980 € | 1.083,99 € |
| 100 | 21,32670 € | 2.132,67 € |
| 250 | 20,86824 € | 5.217,06 € |
| Unit Price without VAT: | 23,77000 € |
|---|---|
| Unit Price with VAT: | 28,28630 € |

