
RDL03-110S12W | |
|---|---|
DigiKey Part Number | 4457-RDL03-110S12W-ND |
Manufacturer | |
Manufacturer Product Number | RDL03-110S12W |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 43V - 160V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, Standby Output |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module, 10 Leads |
Voltage - Input (Min) 43V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Input (Max) 160V | Approval Agency CB, CE, cURus |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 5 | 22,87800 € | 114,39 € |
| 10 | 22,50600 € | 225,06 € |
| 30 | 21,92933 € | 657,88 € |
| 50 | 21,66600 € | 1.083,30 € |
| 100 | 21,31330 € | 2.131,33 € |
| 250 | 20,85508 € | 5.213,77 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

