
RCD20-48D15W | |
|---|---|
DigiKey Part Number | 4457-RCD20-48D15W-ND |
Manufacturer | |
Manufacturer Product Number | RCD20-48D15W |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 667mA, 667mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -15V | Approval Agency CB, CE, cURus |
Current - Output (Max) 667mA, 667mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,49000 € | 53,49 € |
| 5 | 51,50600 € | 257,53 € |
| 10 | 50,66900 € | 506,69 € |
| 30 | 49,36933 € | 1.481,08 € |
| 50 | 48,77500 € | 2.438,75 € |
| 100 | 47,97990 € | 4.797,99 € |
| Unit Price without VAT: | 53,49000 € |
|---|---|
| Unit Price with VAT: | 63,65310 € |

