
RCD15-48S24W | |
|---|---|
DigiKey Part Number | 4457-RCD15-48S24W-ND |
Manufacturer | |
Manufacturer Product Number | RCD15-48S24W |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Current - Output (Max) 625mA | Base Product Number |
Power (Watts) 15 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,38000 € | 42,38 € |
| 5 | 40,80400 € | 204,02 € |
| 10 | 40,14200 € | 401,42 € |
| 30 | 39,11233 € | 1.173,37 € |
| 50 | 38,64220 € | 1.932,11 € |
| 100 | 38,01250 € | 3.801,25 € |
| Unit Price without VAT: | 42,38000 € |
|---|---|
| Unit Price with VAT: | 50,43220 € |

