Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1.0-1P2

DigiKey Part Number
4457-PSR1.0-1P2-ND
Manufacturer
Manufacturer Product Number
PSR1.0-1P2
Description
DC DC CONVERTER 1.2V 1.2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
1.2 W
Applications
ITE (Commercial)
Features
Standby Output
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,83000 €6,83 €
56,57800 €32,89 €
206,36750 €127,35 €
406,26400 €250,56 €
606,20450 €372,27 €
1006,13000 €613,00 €
2605,99288 €1.558,15 €
5005,90070 €2.950,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,12770 €