
PDL09-24S05WM | |
|---|---|
DigiKey Part Number | 4457-PDL09-24S05WM-ND |
Manufacturer | |
Manufacturer Product Number | PDL09-24S05WM |
Description | DC DC CONVERTER 5V 8W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.6A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 10 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,67000 € | 30,67 € |
| 5 | 29,53400 € | 147,67 € |
| 10 | 29,05600 € | 290,56 € |
| 30 | 28,31033 € | 849,31 € |
| 50 | 27,97020 € | 1.398,51 € |
| 100 | 27,51460 € | 2.751,46 € |
| 250 | 26,92276 € | 6.730,69 € |
| Unit Price without VAT: | 30,67000 € |
|---|---|
| Unit Price with VAT: | 36,49730 € |

