Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSR03-24S05

DigiKey Part Number
4457-OSR03-24S05-ND
Manufacturer
Manufacturer Product Number
OSR03-24S05
Description
DC DC CONVERTER 3-6V 18W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 6V 3A 10V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.41" L x 0.24" W x 0.65" H (10.4mm x 6.0mm x 16.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,02000 €26,02 €
525,05800 €125,29 €
1024,65300 €246,53 €
4023,85775 €954,31 €
8023,46938 €1.877,55 €
12023,24483 €2.789,38 €
28022,78221 €6.379,02 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,02000 €
Unit Price with VAT:30,96380 €