Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 6V 3A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSR03-12S3P3

DigiKey Part Number
4457-OSR03-12S3P3-ND
Manufacturer
Manufacturer Product Number
OSR03-12S3P3
Description
DC DC CONVERTER 0.59-6V 18W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 6V 3A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
OSR03-12S3P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
120,59000 €20,59 €
519,82400 €99,12 €
1019,50200 €195,02 €
4018,87375 €754,95 €
8018,56675 €1.485,34 €
12018,38925 €2.206,71 €
28018,02336 €5.046,54 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,59000 €
Unit Price with VAT:24,50210 €