Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD30US12B-D

DigiKey Part Number
4457-MSD30US12B-D-ND
Manufacturer
Manufacturer Product Number
MSD30US12B-D
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
P-DUKE Technology
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30 W
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.89" L x 1.50" W x 1.00" H (73.3mm x 38.1mm x 25.4mm)
Approval Agency
CB, CE, cURus, FCC
Line Regulation
±2%
Load Regulation
±0.7%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
156,09000 €56,09 €
1049,30500 €493,05 €
2546,83680 €1.170,92 €
5045,05200 €2.252,60 €
10043,33530 €4.333,53 €
Manufacturers Standard Package
Unit Price without VAT:56,09000 €
Unit Price with VAT:66,74710 €