
MSC15US05D | |
|---|---|
DigiKey Part Number | 4457-MSC15US05D-ND |
Manufacturer | |
Manufacturer Product Number | MSC15US05D |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC, UKCA |
Voltage - Output 1 5V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,49000 € | 42,49 € |
| 10 | 37,35000 € | 373,50 € |
| 25 | 35,48000 € | 887,00 € |
| 50 | 34,12800 € | 1.706,40 € |
| 100 | 32,82750 € | 3.282,75 € |
| 250 | 31,18420 € | 7.796,05 € |
| Unit Price without VAT: | 42,49000 € |
|---|---|
| Unit Price with VAT: | 50,56310 € |


