
MPU02-24S12 | |
|---|---|
DigiKey Part Number | 4457-MPU02-24S12-ND |
Manufacturer | |
Manufacturer Product Number | MPU02-24S12 |
Description | ISOLATED / 2W / VOUT: 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2.004 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 19.2V | Package / Case 9-SIP Module, 4 Leads |
Voltage - Input (Max) 28.8V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 167mA | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| 5 | 15,47400 € | 77,37 € |
| 10 | 15,22400 € | 152,24 € |
| 25 | 14,89840 € | 372,46 € |
| 50 | 14,65600 € | 732,80 € |
| 100 | 14,41760 € | 1.441,76 € |
| 250 | 14,10788 € | 3.526,97 € |
| 500 | 13,87764 € | 6.938,82 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |

