
MPU02-24D12 | |
|---|---|
DigiKey Part Number | 4457-MPU02-24D12-ND |
Manufacturer | |
Manufacturer Product Number | MPU02-24D12 |
Description | ISOLATED / 2W / VOUT: 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1.992 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 19.2V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 28.8V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 2 -12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 83mA, 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,93000 € | 16,93 € |
| 5 | 16,30200 € | 81,51 € |
| 10 | 16,03800 € | 160,38 € |
| 25 | 15,69480 € | 392,37 € |
| 50 | 15,43980 € | 771,99 € |
| 100 | 15,18840 € | 1.518,84 € |
| 250 | 14,86216 € | 3.715,54 € |
| 500 | 14,61958 € | 7.309,79 € |
| Unit Price without VAT: | 16,93000 € |
|---|---|
| Unit Price with VAT: | 20,14670 € |

