
MPS02-12S05 | |
|---|---|
DigiKey Part Number | 4457-MPS02-12S05-ND |
Manufacturer | |
Manufacturer Product Number | MPS02-12S05 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,89000 € | 23,89 € |
| 5 | 23,00600 € | 115,03 € |
| 10 | 22,63300 € | 226,33 € |
| 25 | 22,14800 € | 553,70 € |
| 50 | 21,78780 € | 1.089,39 € |
| 100 | 21,43300 € | 2.143,30 € |
| 250 | 20,97216 € | 5.243,04 € |
| Unit Price without VAT: | 23,89000 € |
|---|---|
| Unit Price with VAT: | 28,42910 € |

