
MPP10-48S15WA | |
|---|---|
DigiKey Part Number | 4457-MPP10-48S15WA-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-48S15WA |
Description | DC DC CONVERTER 15V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 670mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 € | 52,97 € |
| 5 | 50,99800 € | 254,99 € |
| 10 | 50,16900 € | 501,69 € |
| 25 | 49,09280 € | 1.227,32 € |
| 50 | 48,29340 € | 2.414,67 € |
| 100 | 47,50590 € | 4.750,59 € |
| Unit Price without VAT: | 52,97000 € |
|---|---|
| Unit Price with VAT: | 63,03430 € |

