
MPP10-24S12A | |
|---|---|
DigiKey Part Number | 4457-MPP10-24S12A-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-24S12A |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| 5 | 38,35000 € | 191,75 € |
| 10 | 37,72700 € | 377,27 € |
| 30 | 36,75967 € | 1.102,79 € |
| 50 | 36,31780 € | 1.815,89 € |
| 100 | 35,72580 € | 3.572,58 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |

