
MPP10-24D05WB | |
|---|---|
DigiKey Part Number | 4457-MPP10-24D05WB-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-24D05WB |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,54000 € | 54,54 € |
| 5 | 52,51800 € | 262,59 € |
| 10 | 51,66500 € | 516,65 € |
| 25 | 50,55760 € | 1.263,94 € |
| 50 | 49,73400 € | 2.486,70 € |
| 100 | 48,92290 € | 4.892,29 € |
| Unit Price without VAT: | 54,54000 € |
|---|---|
| Unit Price with VAT: | 64,90260 € |

