
MPP10-12S05A | |
|---|---|
DigiKey Part Number | 4457-MPP10-12S05A-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-12S05A |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 € | 44,21 € |
| 5 | 42,56600 € | 212,83 € |
| 10 | 41,87500 € | 418,75 € |
| 25 | 40,97760 € | 1.024,44 € |
| 50 | 40,31000 € | 2.015,50 € |
| 100 | 39,65320 € | 3.965,32 € |
| Unit Price without VAT: | 44,21000 € |
|---|---|
| Unit Price with VAT: | 52,60990 € |

