
MPP10-05S12A | |
|---|---|
DigiKey Part Number | 4457-MPP10-05S12A-ND |
Manufacturer | |
Manufacturer Product Number | MPP10-05S12A |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,26000 € | 47,26 € |
| 5 | 45,49400 € | 227,47 € |
| 10 | 44,75600 € | 447,56 € |
| 25 | 43,79640 € | 1.094,91 € |
| 50 | 43,08320 € | 2.154,16 € |
| 100 | 42,38070 € | 4.238,07 € |
| Unit Price without VAT: | 47,26000 € |
|---|---|
| Unit Price with VAT: | 56,23940 € |

