
MPP06-24S05A | |
|---|---|
DigiKey Part Number | 4457-MPP06-24S05A-ND |
Manufacturer | |
Manufacturer Product Number | MPP06-24S05A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 5 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,29000 € | 35,29 € |
| 5 | 33,98400 € | 169,92 € |
| 10 | 33,43200 € | 334,32 € |
| 30 | 32,57433 € | 977,23 € |
| 50 | 32,18260 € | 1.609,13 € |
| 100 | 31,65830 € | 3.165,83 € |
| 250 | 30,97724 € | 7.744,31 € |
| Unit Price without VAT: | 35,29000 € |
|---|---|
| Unit Price with VAT: | 41,99510 € |

