
MPP06-05S05A | |
|---|---|
DigiKey Part Number | 4457-MPP06-05S05A-ND |
Manufacturer | |
Manufacturer Product Number | MPP06-05S05A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,60000 € | 36,60 € |
| 5 | 35,23800 € | 176,19 € |
| 10 | 34,66700 € | 346,67 € |
| 30 | 33,77800 € | 1.013,34 € |
| 50 | 33,37160 € | 1.668,58 € |
| 100 | 32,82790 € | 3.282,79 € |
| 250 | 32,12168 € | 8.030,42 € |
| Unit Price without VAT: | 36,60000 € |
|---|---|
| Unit Price with VAT: | 43,55400 € |

