
MPP03-24D15WB | |
|---|---|
DigiKey Part Number | 4457-MPP03-24D15WB-ND |
Manufacturer | |
Manufacturer Product Number | MPP03-24D15WB |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,77000 € | 40,77 € |
| 5 | 39,25600 € | 196,28 € |
| 10 | 38,61800 € | 386,18 € |
| 25 | 37,79000 € | 944,75 € |
| 50 | 37,17460 € | 1.858,73 € |
| 100 | 36,56880 € | 3.656,88 € |
| Unit Price without VAT: | 40,77000 € |
|---|---|
| Unit Price with VAT: | 48,51630 € |

