
MPM20-24S15 | |
|---|---|
DigiKey Part Number | 4457-MPM20-24S15-ND |
Manufacturer | |
Manufacturer Product Number | MPM20-24S15 |
Description | DC DC CONVERTER 15V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1.33A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 1.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| 5 | 51,95800 € | 259,79 € |
| 10 | 51,11400 € | 511,14 € |
| 30 | 49,80300 € | 1.494,09 € |
| 50 | 49,20380 € | 2.460,19 € |
| 100 | 48,40140 € | 4.840,14 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 64,22430 € |

