
MPL02-05D15 | |
|---|---|
DigiKey Part Number | 4457-MPL02-05D15-ND |
Manufacturer | |
Manufacturer Product Number | MPL02-05D15 |
Description | ISOLATED / 2W / VOUT: 15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 5 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.86" L x 0.39" W x 0.49" H (21.8mm x 9.9mm x 12.5mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Voltage - Output 2 -15V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,02000 € | 19,02 € |
| 5 | 18,31600 € | 91,58 € |
| 10 | 18,02000 € | 180,20 € |
| 25 | 17,63360 € | 440,84 € |
| 50 | 17,34700 € | 867,35 € |
| 100 | 17,06460 € | 1.706,46 € |
| 250 | 16,69792 € | 4.174,48 € |
| 500 | 16,42542 € | 8.212,71 € |
| Unit Price without VAT: | 19,02000 € |
|---|---|
| Unit Price with VAT: | 22,63380 € |

