
MPH04-24S24 | |
|---|---|
DigiKey Part Number | 4457-MPH04-24S24-ND |
Manufacturer | |
Manufacturer Product Number | MPH04-24S24 |
Description | DC DC CONVERTER 24V 3.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 146mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 146mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 € | 28,54 € |
| 5 | 27,47800 € | 137,39 € |
| 10 | 27,03100 € | 270,31 € |
| 25 | 26,45200 € | 661,30 € |
| 50 | 26,02180 € | 1.301,09 € |
| 100 | 25,59770 € | 2.559,77 € |
| 250 | 25,04724 € | 6.261,81 € |
| Unit Price without VAT: | 28,54000 € |
|---|---|
| Unit Price with VAT: | 33,96260 € |

