
MPH04-24D15 | |
|---|---|
DigiKey Part Number | 4457-MPH04-24D15-ND |
Manufacturer | |
Manufacturer Product Number | MPH04-24D15 |
Description | DC DC CONVERTER +/-15V 3.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 117mA, 117mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,38000 € | 29,38 € |
| 5 | 28,29200 € | 141,46 € |
| 10 | 27,83300 € | 278,33 € |
| 25 | 27,23680 € | 680,92 € |
| 50 | 26,79360 € | 1.339,68 € |
| 100 | 26,35720 € | 2.635,72 € |
| 250 | 25,79044 € | 6.447,61 € |
| Unit Price without VAT: | 29,38000 € |
|---|---|
| Unit Price with VAT: | 34,96220 € |

