
MPH04-12D12 | |
|---|---|
DigiKey Part Number | 4457-MPH04-12D12-ND |
Manufacturer | |
Manufacturer Product Number | MPH04-12D12 |
Description | DC DC CONVERTER +/-12V 3.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 146mA, 146mA 9V - 18V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 146mA, 146mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,14000 € | 29,14 € |
| 5 | 28,06200 € | 140,31 € |
| 10 | 27,60700 € | 276,07 € |
| 30 | 26,90000 € | 807,00 € |
| 50 | 26,57660 € | 1.328,83 € |
| 100 | 26,14360 € | 2.614,36 € |
| 250 | 25,58148 € | 6.395,37 € |
| Unit Price without VAT: | 29,14000 € |
|---|---|
| Unit Price with VAT: | 34,67660 € |

