
MPH02-12D15 | |
|---|---|
DigiKey Part Number | 4457-MPH02-12D15-ND |
Manufacturer | |
Manufacturer Product Number | MPH02-12D15 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA, 67mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,92000 € | 22,92 € |
| 5 | 22,06200 € | 110,31 € |
| 10 | 21,70400 € | 217,04 € |
| 30 | 21,14800 € | 634,44 € |
| 50 | 20,89400 € | 1.044,70 € |
| 100 | 20,55380 € | 2.055,38 € |
| 250 | 20,11208 € | 5.028,02 € |
| Unit Price without VAT: | 22,92000 € |
|---|---|
| Unit Price with VAT: | 27,27480 € |

