
MPD30-24S24 | |
|---|---|
DigiKey Part Number | 4457-MPD30-24S24-ND |
Manufacturer | |
Manufacturer Product Number | MPD30-24S24 |
Description | DC DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 89.5% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, CE, cURus, FCC |
Current - Output (Max) 1.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,88000 € | 68,88 € |
| 5 | 66,32200 € | 331,61 € |
| 10 | 65,24300 € | 652,43 € |
| 30 | 63,56867 € | 1.907,06 € |
| 50 | 62,80340 € | 3.140,17 € |
| 100 | 61,77910 € | 6.177,91 € |
| Unit Price without VAT: | 68,88000 € |
|---|---|
| Unit Price with VAT: | 81,96720 € |

