
MPD30-12S24 | |
|---|---|
DigiKey Part Number | 4457-MPD30-12S24-ND |
Manufacturer | |
Manufacturer Product Number | MPD30-12S24 |
Description | DC DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, CE, cURus, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,16000 € | 65,16 € |
| 5 | 62,73400 € | 313,67 € |
| 10 | 61,71500 € | 617,15 € |
| 30 | 60,13067 € | 1.803,92 € |
| 50 | 59,40700 € | 2.970,35 € |
| 100 | 58,43820 € | 5.843,82 € |
| Unit Price without VAT: | 65,16000 € |
|---|---|
| Unit Price with VAT: | 77,54040 € |

