
MAF300US12B-MU2F4 | |
|---|---|
DigiKey Part Number | 4457-MAF300US12B-MU2F4-ND |
Manufacturer | |
Manufacturer Product Number | MAF300US12B-MU2F4 |
Description | AC/DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -40°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC, UKCA |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,96000 € | 119,96 € |
| 10 | 105,44100 € | 1.054,41 € |
| 25 | 100,16200 € | 2.504,05 € |
| 50 | 96,34560 € | 4.817,28 € |
| Unit Price without VAT: | 119,96000 € |
|---|---|
| Unit Price with VAT: | 142,75240 € |

