Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
MAF150US12B

MAF150US12B

DigiKey Part Number
4457-MAF150US12B-ND
Manufacturer
Manufacturer Product Number
MAF150US12B
Description
AC/DC CONVERTER 12V 100W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.34 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-25°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm)
Approval Agency
CB, CE, cURus, FCC
Standard Number
60601-1; 60950-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,59000 €75,59 €
2063,90850 €1.278,17 €
4061,47375 €2.458,95 €
6060,09250 €3.605,55 €
10058,39630 €5.839,63 €
Manufacturers Standard Package
Unit Price without VAT:75,59000 €
Unit Price with VAT:89,95210 €