
MAD65US48D | |
|---|---|
DigiKey Part Number | 4457-MAD65US48D-ND |
Manufacturer | |
Manufacturer Product Number | MAD65US48D |
Description | AC/DC CONVERTER 48V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MAD65US48D Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 1.36 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,76000 € | 48,76 € |
| 10 | 42,85700 € | 428,57 € |
| 25 | 40,71160 € | 1.017,79 € |
| 50 | 39,16020 € | 1.958,01 € |
| 100 | 37,66790 € | 3.766,79 € |
| Unit Price without VAT: | 48,76000 € |
|---|---|
| Unit Price with VAT: | 58,02440 € |

