
MAD65US05D | |
|---|---|
DigiKey Part Number | 4457-MAD65US05D-ND |
Manufacturer | |
Manufacturer Product Number | MAD65US05D |
Description | AC/DC CONVERTER 5V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MAD65US05D Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 5V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 € | 54,11 € |
| 10 | 47,56300 € | 475,63 € |
| 25 | 45,18200 € | 1.129,55 € |
| 50 | 43,46040 € | 2.173,02 € |
| 100 | 41,80430 € | 4.180,43 € |
| Unit Price without VAT: | 54,11000 € |
|---|---|
| Unit Price with VAT: | 64,39090 € |

