
MAD50US53B-M | |
|---|---|
DigiKey Part Number | 4457-MAD50US53B-M-ND |
Manufacturer | |
Manufacturer Product Number | MAD50US53B-M |
Description | ISOLATED / 50W / VOUT: 53 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 53V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 1.50" W x 1.27" H (76.2mm x 38.1mm x 32.3mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 53V | Standard Number 60601-1; 62368-1 |
Current - Output 1 950 mA | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 € | 51,30 € |
| 10 | 45,08600 € | 450,86 € |
| 25 | 42,82880 € | 1.070,72 € |
| 50 | 41,19680 € | 2.059,84 € |
| 100 | 39,62680 € | 3.962,68 € |
| Unit Price without VAT: | 51,30000 € |
|---|---|
| Unit Price with VAT: | 61,04700 € |

