New at DigiKey
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAD50US05B-J

DigiKey Part Number
4457-MAD50US05B-J-ND
Manufacturer
Manufacturer Product Number
MAD50US05B-J
Description
ISOLATED / 40W / VOUT: 5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90.5%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 1.50" W x 1.27" H (76.2mm x 38.1mm x 32.3mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, FCC
Voltage - Output 1
5V
Standard Number
60601-1; 62368-1
Current - Output 1
8 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
151,30000 €51,30 €
1045,08600 €450,86 €
2542,82880 €1.070,72 €
5041,19680 €2.059,84 €
10039,62680 €3.962,68 €
Manufacturers Standard Package
Unit Price without VAT:51,30000 €
Unit Price with VAT:61,04700 €