Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAD40US12D

DigiKey Part Number
4457-MAD40US12D-ND
Manufacturer
Manufacturer Product Number
MAD40US12D
Description
AC/DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, FCC
Voltage - Output 1
12V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
3.34 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
145,94000 €45,94 €
1040,37400 €403,74 €
2538,35280 €958,82 €
5036,89140 €1.844,57 €
10035,48570 €3.548,57 €
25033,70924 €8.427,31 €
Manufacturers Standard Package
Unit Price without VAT:45,94000 €
Unit Price with VAT:54,66860 €