
MAD30US24B | |
|---|---|
DigiKey Part Number | 4457-MAD30US24B-ND |
Manufacturer | |
Manufacturer Product Number | MAD30US24B |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89.5% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 1.25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,98000 € | 37,98 € |
| 16 | 32,51250 € | 520,20 € |
| 32 | 31,27344 € | 1.000,75 € |
| 64 | 30,08188 € | 1.925,24 € |
| 112 | 29,15286 € | 3.265,12 € |
| 256 | 27,83289 € | 7.125,22 € |
| Unit Price without VAT: | 37,98000 € |
|---|---|
| Unit Price with VAT: | 45,19620 € |

