Open Frame AC DC Converters 1 Output 12V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAD30US12B-D

DigiKey Part Number
4457-MAD30US12B-D-ND
Manufacturer
Manufacturer Product Number
MAD30US12B-D
Description
AC/DC CONVERTER 12V 24W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
P-DUKE Technology
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
90.5%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
2.74" L x 1.36" W x 0.95" H (69.7mm x 34.6mm x 24.1mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, FCC, UKCA
Voltage - Output 1
12V
Standard Number
60601-1; 62368-1
Current - Output (Max)
2A
Line Regulation
±0.2%
Power (Watts)
24 W
Load Regulation
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,01000 €41,01 €
1036,04400 €360,44 €
2534,23960 €855,99 €
5032,93480 €1.646,74 €
10031,67990 €3.167,99 €
25030,09388 €7.523,47 €
Manufacturers Standard Package
Unit Price without VAT:41,01000 €
Unit Price with VAT:48,80190 €