
MAC15US24D-D | |
|---|---|
DigiKey Part Number | 4457-MAC15US24D-D-ND |
Manufacturer | |
Manufacturer Product Number | MAC15US24D-D |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P-DUKE Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.80" H (38.1mm x 25.4mm x 20.2mm) | |
Approval Agency | CB, CE, cURus, FCC | |
Standard Number | 60601-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,02000 € | 31,02 € |
| 10 | 27,26200 € | 272,62 € |
| 25 | 25,89720 € | 647,43 € |
| 50 | 24,91040 € | 1.245,52 € |
| 100 | 23,96100 € | 2.396,10 € |
| 250 | 22,76156 € | 5.690,39 € |
| Unit Price without VAT: | 31,02000 € |
|---|---|
| Unit Price with VAT: | 36,91380 € |

