
MAC15US05D-D | |
|---|---|
DigiKey Part Number | 4457-MAC15US05D-D-ND |
Manufacturer | |
Manufacturer Product Number | MAC15US05D-D |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 3A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MAC15US05D-D Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer P-DUKE Technology | Features Adjustable Output, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 86% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.00" W x 0.80" H (38.1mm x 25.4mm x 20.2mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, FCC |
Voltage - Output 1 5V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 3A | Line Regulation ±0.2% |
Power (Watts) 15 W | Load Regulation ±0.7% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,42000 € | 36,42 € |
| 10 | 32,00700 € | 320,07 € |
| 25 | 30,40520 € | 760,13 € |
| 50 | 29,24620 € | 1.462,31 € |
| 100 | 28,13190 € | 2.813,19 € |
| 250 | 26,72360 € | 6.680,90 € |
| Unit Price without VAT: | 36,42000 € |
|---|---|
| Unit Price with VAT: | 43,33980 € |

